Part Details for 560191-0101 by Molex
Overview of 560191-0101 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560191-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3215
|
Newark | Wire Dress Cover, Large, 36.3Mm, Pa, Blk, Accessory Type:Wire Dress Cover, For Use With:Molex Compactus Ctx-J 560155 Series Sealed Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:560191 Series Rohs Compliant: Yes |Molex 560191-0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$1.2800 | Buy Now |
DISTI #
5601910101
|
Avnet Americas | Compactus Wire Dress Cover Black - Bulk (Alt: 5601910101) RoHS: Compliant Min Qty: 2300 Package Multiple: 230 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3514 / $1.8909 | Buy Now |
DISTI #
65AH3215
|
Avnet Americas | Compactus Wire Dress Cover Black - Bulk (Alt: 65AH3215) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 230 Partner Stock |
|
$2.2400 / $3.0900 | Buy Now |
DISTI #
538-560191-0101
|
Mouser Electronics | Automotive Connectors Compactus WIRE DRESS COVER LARGE SHORT RoHS: Compliant | 0 |
|
$1.4200 / $2.7400 | Order Now |
DISTI #
MOL560191-0101
|
Heilind Electronics | COMPACTUS WIRE DRESS COVER LAR | Americas - 172 in Stock |
|
$1.6220 / $2.0504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.5900 | Buy Now |
DISTI #
560191-0101
|
TTI | Automotive Connectors Compactus WIRE DRESS COVER LARGE SHORT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 230 In Stock |
|
$1.3400 / $1.9500 | Buy Now |
DISTI #
MOL560191-0101
|
Interstate Connecting Components | COMPACTUS WIRE DRESS COVER LAR | 34 |
|
$1.6220 / $2.0504 | Buy Now |