Part Details for 5602-12-0142A-000 by 3M Interconnect
Overview of 5602-12-0142A-000 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 5602-12-0142A-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M10737-ND
|
DigiKey | CABLE SATA F-F 1M Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
912 In Stock |
|
$4.6861 / $8.2600 | Buy Now |
DISTI #
517-5602120142A000
|
Mouser Electronics | Computer Cables SATA 3.0 CBL ASSY,7P 1M, STRT TO RA | 0 |
|
$5.0700 / $5.2600 | Order Now |
Part Details for 5602-12-0142A-000
5602-12-0142A-000 CAD Models
5602-12-0142A-000 Part Data Attributes
|
5602-12-0142A-000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
5602-12-0142A-000
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |