There are no models available for this part yet.
Overview of 5602-355-32 by Seastrom Mfg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 5602-355-32 by Seastrom Mfg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 500 |
|
Buy Now |