Part Details for 5606 by CR Seals
Overview of 5606 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5606ACPZ-R7 | Analog Devices | 1W 2-Stage, 22dbGain,1600-2700 | |
ADL5606-EVALZ | Analog Devices | Evaluation board for ADL5606 | |
10136656-0612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 5606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73211910
|
RS | Double Lip Wave Oil Seal, I.D. 0.5512 in, O.D. 0.9843 in, Thickness 0.2362 in | CR Seals (SKF) 5606 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 | RFQ |