Part Details for 560985P by Finisar Corporation
Overview of 560985P by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560985P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIS-560985A
|
TME | Hose, L: 3.05m, Øint: 1.4mm, Øout: 2mm Min Qty: 1 | 3 |
|
$25.2100 | Buy Now |