Part Details for 5610B1201 NC001 by Alpha Wire
Overview of 5610B1201 NC001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-058BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-001 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-059BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-001 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft |
Price & Stock for 5610B1201 NC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9520
|
Newark | Ae Tray Cable /1000 Ft Rohs Compliant: Yes |Alpha Wire 5610B1201 NC001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,471.9800 | Buy Now |
DISTI #
3937-5610B1201NC001-ND
|
DigiKey | CABLE 2COND 12AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,088.9300 | Buy Now |
DISTI #
5610B1201NC001-ND
|
DigiKey | CABLE 2COND 12AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1501 | Buy Now |
DISTI #
602-5610B1201
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 1 Conductor Foil 600V PVC, PVC 1000 ft Spool - No Color RoHS: Compliant | 0 |
|
$3,152.5300 | Order Now |
DISTI #
70138580
|
RS | Multiconductor, 1Pr, 12AWG, Stranded, Overall, Black, PVC, Xtra-Guard 1 Series | Alpha Wire 5610B1201 NC001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,446.6300 | RFQ |