5611
Description: General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core

Overview of 5611 by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD5611AKSZ-REEL7 Analog Devices 2.7V to 5.5V 10-Bit SPI nanoDA
ADL5611ARKZ-R7 Analog Devices 2dB Noise Figure Gain Block
AD5611AKSZ-500RL7 Analog Devices 2.7V to 5.5V 10-Bit SPI nanoDA

CAD Models for 5611 by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5611 by JW Miller

5611
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
JW MILLER MAGNETICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.006 Ω
Inductance-Nom (L)
10 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
17 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 5611
    JW Miller
    General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
    VS

Related Parts for 5611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5611 by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5611 by JW Miller

Select Manufacturer
Which Manufacturer of 5611 would you like to use for your alert(s)?
  • Please alert me when 5611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5611 by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: