Part Details for 56116-8328 by Molex
Overview of 56116-8328 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE481883281 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
134-8328-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 8 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
RJE591883281 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for 56116-8328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1393
|
Newark | Compact Robot Crimp Pin Loose W/Plt |Molex 56116-8328 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
538-56116-8328
|
Mouser Electronics | I/O Connectors Compact Robot Crimp rimp Pin Loose W/Plt RoHS: Compliant | 1775 |
|
$0.1460 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18AWG CRC™ Bag RoHS: Compliant | 0 |
|
$0.1680 / $0.1860 | Buy Now |