-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M8115
|
Newark | Compact Robot Crimp Pin Chain Sau Plt |Molex 56118-8290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56118-8290
Molex
Buy Now
Datasheet
|
Compare Parts:
56118-8290
Molex
Wire Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (79), TERMINATION: TIN-LEAD (39) OVER NICKEL (79) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0629 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.1535 inch | |
Terminal Type | CRIMP | |
Used With | 51233, 51234 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |