Part Details for 56119-8328 by Molex
Overview of 56119-8328 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE481883281 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
134-8328-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 8 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
RJE591883281 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for 56119-8328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2256
|
Newark | Compact Robot Crimp Pin Loose W/Plt |Molex 56119-8328 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 | Buy Now |
DISTI #
0561198328
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 0561198328) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3580 | Buy Now |
DISTI #
538-56119-8328
|
Mouser Electronics | I/O Connectors Compact Robot Crimp rimp Pin Loose W/Plt RoHS: Compliant | 1055 |
|
$0.2470 / $0.4500 | Buy Now |
DISTI #
71463525
|
RS | Compact Robot Crimp Pin Loose W/Plt | Molex Incorporated 56119-8328 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.4550 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18AWG CRC™ Bag RoHS: Compliant | 0 |
|
$0.2150 / $0.2910 | Buy Now |
Part Details for 56119-8328
56119-8328 CAD Models
56119-8328 Part Data Attributes
|
56119-8328
Molex
Buy Now
Datasheet
|
Compare Parts:
56119-8328
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | MATING: GOLD OVER NICKEL (79), TERMINATION: TIN (39) OVER NICKEL (79) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.866 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.154 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |