Part Details for 5613 by Adafruit Industries
Overview of 5613 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8036
|
Newark | Adafruit Eyespi Breakout Board - 18 Pin Fpc Connector |Adafruit 5613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6100 | Buy Now |
DISTI #
1528-5613-ND
|
DigiKey | EYESPI BREAKOUT BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
224 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-5613
|
Mouser Electronics | Adafruit Accessories Adafruit EYESPI Breakout Board - 18 Pin FPC Connector RoHS: Compliant | 65 |
|
$1.9500 | Buy Now |