-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-56134-9000
|
TME | Contact, female, 28AWG÷22AWG, MicroClasp, tape, for cable, 2mm Min Qty: 9000 | 0 |
|
$0.0266 | RFQ |
|
Ameya Holding Limited | Contact SKT Crimp ST Cable Mount Reel, Crimp Term | 86727 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6045344 |
|
RFQ | |
DISTI #
561349000
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 561349000) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 1 Weeks, 6 Days | Abacus - 1548000 |
|
Buy Now | |
DISTI #
561349000
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 561349000) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 31900 |
|
$0.0121 / $0.0230 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, Crimp Term RoHS: Compliant Min Qty: 1 Package Multiple: 9000 | 1242000 |
|
$0.0261 / $0.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
561349000
Molex
Buy Now
|
Compare Parts:
561349000
Molex
|
Samacsys Manufacturer | Molex |