Part Details for 5616B2001 BK001 by Alpha Wire
Overview of 5616B2001 BK001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5616B2001 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3568
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 600V Black, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 5616B2001 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$579.5800 | Buy Now |
DISTI #
5616B2001BK001-ND
|
DigiKey | CABLE 2COND 20AWG BLK SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
13 In Stock |
|
$673.6500 / $679.8600 | Buy Now |
DISTI #
602-5616B2001
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$679.8600 | Order Now |
DISTI #
70138497
|
RS | Multiconductor Cable, 2C, 20AWG, Black Shield | Alpha Wire 5616B2001 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$714.4200 | RFQ |
DISTI #
76887163
|
Verical | INSTRUMENTATION CABLE OVERALL SHIELDED MULTIPAIR Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$718.2720 | Buy Now |
DISTI #
3247171
|
Farnell | SHLD MULTIPAIR, 1 PAIR, 20AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$653.1478 | Buy Now |
Part Details for 5616B2001 BK001
5616B2001 BK001 CAD Models
5616B2001 BK001 Part Data Attributes:
|
5616B2001 BK001
Alpha Wire
Buy Now
|
Compare Parts:
5616B2001 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |