Part Details for 5620B2020 NC001 by Alpha Wire
Overview of 5620B2020 NC001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-058BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-001 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-059BNCRBNC-001 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-001 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft |
Price & Stock for 5620B2020 NC001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6348
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire 5620B2020 NC001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$10,790.2700 | Buy Now |
DISTI #
3937-5620B2020NC001-ND
|
DigiKey | MULTI-PAIR 40COND 20AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-5620B2020NC001-ND
|
DigiKey | MULTI-PAIR 40COND 20AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.7899 | Buy Now |
DISTI #
602-5620B2020
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 20 Conductor Foil 300V PVC, PVC 1000 ft Spool - No Color RoHS: Compliant | 0 |
|
$9,789.9100 | Order Now |
Part Details for 5620B2020 NC001
5620B2020 NC001 CAD Models
5620B2020 NC001 Part Data Attributes
|
5620B2020 NC001
Alpha Wire
Buy Now
|
Compare Parts:
5620B2020 NC001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |