Part Details for 5620W by Molex
Overview of 5620W by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5620W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1097
|
Newark | Max-Loc F3 3/4 (.187-.250) Witho-Ring |Molex 5620W RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$14.9700 | Buy Now |
DISTI #
2266-5620W-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$11.3000 / $12.0100 | Buy Now |
DISTI #
1300980215
|
Avnet Americas | - Bulk (Alt: 1300980215) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
17328220
|
Verical | Cable Accessories Strain Relief Grip Nylon Orange MAX-LOC® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$10.0000 / $10.6300 | Buy Now |
DISTI #
10211696
|
TestEquity LLC | Molex 5620W MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male with O-Ring, Cable Diameter 4.75-6.35mm (.187-.250") | 50 |
|
$12.0100 | Buy Now |