Part Details for 562R10TSD27 by Vishay Intertechnologies
Overview of 562R10TSD27 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R10TSD27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C6352
|
Newark | Capacitor Ceramic 2700Pf 1000V, X5F 10%, Smd, Capacitance:2700Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:X5F, Lead Spacing:9.5Mm, Product Range:562R Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay 562R10TSD27 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 / $1.1200 | Buy Now |
DISTI #
562R10TSD27
|
Avnet Americas | 562R 1KVDC 2700pF ±10% X5F BULK e3 - Bulk (Alt: 562R10TSD27) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6995 / $1.0241 | Buy Now |
DISTI #
75-562R10TSD27
|
Mouser Electronics | Ceramic Disc Capacitors 1kV 10% 2700pF RoHS: Compliant | 389 |
|
$0.9530 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.9690 | Buy Now |
|
Bristol Electronics | 9750 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X5F, 7.5% TC, 0.0027UF, THROUGH HOLE MOUNT | 7800 |
|
$1.0328 / $2.7540 | Buy Now |
Part Details for 562R10TSD27
562R10TSD27 CAD Models
562R10TSD27 Part Data Attributes
|
562R10TSD27
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R10TSD27
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 562R10TSD27
This table gives cross-reference parts and alternative options found for 562R10TSD27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R10TSD27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
562R10TSD27 | CAPACITOR, CERAMIC, 1000 V, X5F, 0.0027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 562R10TSD27 vs 562R10TSD27 |