Part Details for 563002B00000G by Boyd Corporation
Overview of 563002B00000G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 563002B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8189
|
Newark | Heat Sink, Thermal Resistance:13°C/W, Packages Cooled:To-220, External Width - Metric:25.4Mm, External Height - Metric:29.97Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Colour:Blackrohs Compliant: Yes |Boyd 563002B00000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3390 |
|
$2.8600 | Buy Now |
DISTI #
002083
|
Avnet Americas | Heat Sink Passive TO-220 13°C/W Black Anodized - Bulk (Alt: 002083) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6000 |
|
$2.8800 | Buy Now |
DISTI #
71076890
|
RS | Heatsink, TO-220, 13degC/W, 25.4 x 12.7 x 29.97mm, Through Hole Mount | Boyd 563002B00000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 848 |
|
$3.8200 / $4.2000 | Buy Now |
DISTI #
563002B00000G
|
TME | Heatsink: die-cut, U, TO220, black, L: 12.7mm, W: 25.4mm, H: 29.97mm Min Qty: 500 | 0 |
|
$4.8100 | RFQ |
DISTI #
002083
|
Avnet Abacus | Heat Sink Passive TO-220 13�C/W Black Anodized (Alt: 002083) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2822613
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5325 / $0.7234 | Buy Now |
DISTI #
2822613
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4990 / $0.6784 | Buy Now |
|
Neutron USA | Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE | 50 |
|
$30.9600 | Buy Now |
Part Details for 563002B00000G
563002B00000G CAD Models
563002B00000G Part Data Attributes
|
563002B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
563002B00000G
Boyd Corporation
Heat Sink, 13ohm, Fin, U, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 13 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |
Alternate Parts for 563002B00000G
This table gives cross-reference parts and alternative options found for 563002B00000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 563002B00000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
563002B00000 | Heat Sink, Anodized, | Boyd Corporation | 563002B00000G vs 563002B00000 |