Part Details for 5636AB-2V by APEM Inc
Overview of 5636AB-2V by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636AB-2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 4A, 30VDC, PANEL MOUNT-THREADED | 8 |
|
$7.0800 / $14.1600 | Buy Now |
Part Details for 5636AB-2V
5636AB-2V CAD Models
5636AB-2V Part Data Attributes
|
5636AB-2V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5636AB-2V
APEM Inc
Toggle Switch, SPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Locking Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 6.985 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Length | 0.314 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER |
Alternate Parts for 5636AB-2V
This table gives cross-reference parts and alternative options found for 5636AB-2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5636AB-2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5656A | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB-2V vs 5656A |
5656A9 | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB-2V vs 5656A9 |
5636AB16 | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB-2V vs 5636AB16 |
5666A | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB-2V vs 5666A |