-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7243
|
Newark | Switch, Spdt, 4A, 30Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 5636AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$4.3000 / $5.5100 | Buy Now |
DISTI #
71Y7354
|
Newark | Toggle Switch, 5000 Series, Spdt, On-On, Panel, 4 A, 250 V Rohs Compliant: Yes |Apem 5636AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.5100 | Buy Now |
DISTI #
679-2478-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
499 In Stock |
|
$6.0026 / $9.1100 | Buy Now |
DISTI #
642-5636AB
|
Mouser Electronics | Toggle Switches SPDT ON-ON MINI RoHS: Compliant | 95 |
|
$5.2700 / $8.1700 | Buy Now |
DISTI #
74997546
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636AB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
261 In Stock |
|
$3.9500 / $7.5700 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, ON-ON, LATCHED, 4A, 30VDC, SOLDER TERMINAL, TOGGLE ACTUATOR, PANEL MOUNT-THREADED | 88 |
|
$10.6930 / $13.0050 | Buy Now |
DISTI #
1653434
|
element14 Asia-Pacific | Switch Operation:On-On RoHS: Compliant Min Qty: 1 Container: Each | 271 |
|
$4.2712 / $5.5629 | Buy Now |
DISTI #
1653434
|
Farnell | SWITCH, SPDT, 4A, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.9087 / $5.1700 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
261 In Stock |
|
$3.9500 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5636AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5636AB
APEM Inc
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | TOGGLE | |
Body Breadth | 7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 5636AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5636AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SHZQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5636AB vs 7101SHZQE |
7101SPHZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5636AB vs 7101SPHZQE |
A101SDZQ | Toggle Switch, SPDT, Latched, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded | TE Connectivity / Elcon Power Connectors | 5636AB vs A101SDZQ |
7101SPYZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5636AB vs 7101SPYZQE |