Part Details for 5636AB16 by APEM Inc
Overview of 5636AB16 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636AB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4520
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5636AB16 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $12.6800 | Buy Now |
DISTI #
679-2479-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
165 In Stock |
|
$6.0026 / $9.1100 | Buy Now |
DISTI #
642-5636AB16
|
Mouser Electronics | Toggle Switches Solder lug toggle SP ON - ON RoHS: Compliant | 15 |
|
$4.9800 / $8.5100 | Buy Now |
DISTI #
74997547
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636AB16 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
174 In Stock |
|
$5.2600 / $13.5000 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
174 In Stock |
|
$5.2600 / $13.5000 | Buy Now |
Part Details for 5636AB16
5636AB16 CAD Models
5636AB16 Part Data Attributes
|
5636AB16
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5636AB16
APEM Inc
Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.985 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Length | 0.314 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for 5636AB16
This table gives cross-reference parts and alternative options found for 5636AB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5636AB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5656A | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB16 vs 5656A |
5656A9 | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB16 vs 5656A9 |
5666A | Toggle Switch, On-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | 5636AB16 vs 5666A |