Part Details for 5636AB4N+U242N by APEM Inc
Overview of 5636AB4N+U242N by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636AB4N+U242N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5636AB4N+U242N-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Paddle Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$4.1000 / $17.1400 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Paddle Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$4.1000 / $17.1400 | Buy Now |
Part Details for 5636AB4N+U242N
5636AB4N+U242N CAD Models
5636AB4N+U242N Part Data Attributes
|
5636AB4N+U242N
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5636AB4N+U242N
APEM Inc
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 5636AB4N+U242N
This table gives cross-reference parts and alternative options found for 5636AB4N+U242N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5636AB4N+U242N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101L41YZQE22 | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Handle With Cap Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5636AB4N+U242N vs 7101L41YZQE22 |