Part Details for 5636AB9 by APEM Inc
Overview of 5636AB9 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5636AB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7245
|
Newark | Switch, Toggle, Spdt, 6A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:6A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 5636AB9 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $10.5000 | Buy Now |
DISTI #
679-3961-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$8.1323 / $12.3100 | Buy Now |
DISTI #
642-5636AB9
|
Mouser Electronics | Toggle Switches Solder lug toggle SP RoHS: Compliant | 17 |
|
$8.8100 / $12.3100 | Buy Now |
DISTI #
74997555
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636AB9 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - On-On - SPDT - Non Illuminated - 5000 Series - 6 A. RoHS: Compliant |
106 In Stock |
|
$7.9200 / $18.2500 | Buy Now |
DISTI #
5407291
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, 6A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.6890 / $13.0779 | Buy Now |
DISTI #
5407291
|
Farnell | SWITCH, TOGGLE, SPDT, 6A, 250V RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 4 Days Container: Each | 0 |
|
$9.6657 / $10.7022 | Buy Now |
|
Master Electronics | Toggle Switch - On-On - SPDT - Non Illuminated - 5000 Series - 6 A. RoHS: Compliant |
106 In Stock |
|
$7.9200 / $18.2500 | Buy Now |
Part Details for 5636AB9
5636AB9 CAD Models
5636AB9 Part Data Attributes
|
5636AB9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5636AB9
APEM Inc
Toggle Switch, SPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | FLAT TYPE | |
Body Breadth | 7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Bushing Diameter | 0.185 inch | |
Bushing Length | 0.314 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.145 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 5636AB9
This table gives cross-reference parts and alternative options found for 5636AB9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5636AB9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTF126D | Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Flat Type Actuator, Panel Mount | TE Connectivity / Elcon Power Connectors | 5636AB9 vs MTF126D |
7101P3YZQE | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti Rotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5636AB9 vs 7101P3YZQE |