Part Details for 5636ABX814 by APEM Inc
Overview of 5636ABX814 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5636ABX814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4518
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5636ABX814 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $19.9400 | Buy Now |
DISTI #
2266-5636ABX814-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.5800 / $9.2700 | Buy Now |
DISTI #
5636ABX814-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6340 | Buy Now |
DISTI #
642-5636ABX814
|
Mouser Electronics | Toggle Switches SPDT 120A 60V 10.5mm On-On RoHS: Compliant | 0 |
|
$8.3600 / $13.4500 | Order Now |
DISTI #
74997558
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5636ABX814 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3500 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Solder Lug 120A 250VAC 60VDC Panel Mount with Threads RoHS: Compliant |
96 In Stock |
|
$4.9100 / $10.9700 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Solder Lug 120A 250VAC 60VDC Panel Mount with Threads RoHS: Compliant |
96 In Stock |
|
$4.9100 / $10.9700 | Buy Now |
Part Details for 5636ABX814
5636ABX814 CAD Models
5636ABX814 Part Data Attributes
|
5636ABX814
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5636ABX814
APEM Inc
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |