Datasheets
5636A-2V by: APEM Inc

Part Details for 5636A-2V by APEM Inc

Overview of 5636A-2V by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5636A-2V

Part # Distributor Description Stock Price Buy
DISTI # 13M4564
Newark Toggle Switch, Spdt, On-On, Panel, 4 A Rohs Compliant: Yes |Apem 5636A-2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 384
  • 1 $18.0100
  • 10 $16.3600
  • 25 $15.6200
  • 50 $14.8000
  • 100 $13.8800
  • 250 $12.1700
$12.1700 / $18.0100 Buy Now

Part Details for 5636A-2V

5636A-2V Part Data Attributes

5636A-2V APEM Inc
Buy Now Datasheet
Compare Parts:
5636A-2V APEM Inc
Samacsys Manufacturer Apem

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5636A-2V by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5636A-2V by APEM Inc

  • Please alert me when 5636A-2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5636A-2V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5636A-2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5636A-2V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5636A-2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5636A-2V by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: