Part Details for 564-0100-831F by Dialight
Overview of 564-0100-831F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 564-0100-831F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5133
|
Newark | Cbi 3Mm Tri Level G, y,b/Bag Rohs Compliant: Yes |Dialight 564-0100-831F RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4400 | Buy Now |
DISTI #
645-564-0100-831F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM TRI LEVEL G Y B RoHS: Compliant | 0 |
|
$2.1000 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
564-0100-831F
|
TTI | LED Circuit Board Indicators CBI 3MM TRI LEVEL G Y B RoHS: Compliant Min Qty: 335 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.0900 | Buy Now |
DISTI #
000000000003495853
|
Sager | LED Circuit Board Indicators CBI 3MM TRI LEVEL G Y B Min Qty: 335 | 0 |
|
$2.0700 / $2.2100 | Buy Now |