Part Details for 5640B2201-NO-COLOR-500 by Alpha Wire
Overview of 5640B2201-NO-COLOR-500 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7533BCBZ-RL7 | Analog Devices | Low Power MIPI-DSI deep color | |
ADV7280BCPZ | Analog Devices | 10-bit SD Video Decoder | |
ADV7280WBCPZ-RL | Analog Devices | 10-bit SD Video Decoder |
Price & Stock for 5640B2201-NO-COLOR-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Triad Cable - 3 (1 Triad Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - No Color Jacket - 152.4m (500ft)/Spool. RoHS: Compliant | 0 |
|
$472.4500 / $494.3600 | Buy Now |