There are no models available for this part yet.
Overview of 5642AB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5642AB by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72H8104
|
Newark | Toggle Switch, Dpdt, 4A, 30Vdc, Panel, Switch Operation:On-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:4A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 5642AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.1300 | Buy Now | |
DISTI #
679-3968-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$7.7778 / $12.1300 | Buy Now | |
DISTI #
642-5642AB
|
Mouser Electronics | Toggle Switches Solder lug toggle DP ON - MOM RoHS: Compliant | 115 |
|
$6.0100 / $8.2500 | Buy Now | |
DISTI #
74997701
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5642AB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 | RFQ | |
Onlinecomponents.com | Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
479 In Stock |
|
$3.8600 / $9.4700 | Buy Now | ||
DISTI #
51543933
|
Verical | Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 475 |
|
$5.6970 / $11.9873 | Buy Now | |
Master Electronics | Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
479 In Stock |
|
$3.8600 / $9.4700 | Buy Now |
CAD Models for 5642AB by APEM Inc
Part Data Attributes for 5642AB by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Apem
|
Actuator Type
|
STANDARD TYPE
|
Body Breadth
|
12 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
13.2 mm
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|
Alternate Parts for 5642AB
This table gives cross-reference parts and alternative options found for 5642AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5642AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A208SYZQ | Toggle Switch, DPDT, Latched And Momentary, 2A, 30VDC, Wire Terminal, Long Bat Actuator, Panel Mount-threaded | TE Connectivity / Elcon Power Connectors | 5642AB vs A208SYZQ |
7208SYZQE | Toggle Switch, DPDT, On-(on), Latched And Momentary, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5642AB vs 7208SYZQE |