There are no models available for this part yet.
Overview of 5644TH1RAKB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5644TH1RAKB by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5644TH1RAKB-ND
|
DigiKey | SWITCH TOGGLE SP3T 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8628 | Buy Now | |
DISTI #
642-5644TH1RAKB
|
Mouser Electronics | Toggle Switches DP3T 6A 125V 10.5mm On-On-Mom RoHS: Compliant | 0 |
|
$18.8000 / $19.4000 | Order Now | |
DISTI #
74997732
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5644TH1RAKB Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2500 | RFQ | |
Onlinecomponents.com | Toggle Switch - SP3T - On-On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$17.3700 / $24.6700 | Buy Now | ||
Master Electronics | Toggle Switch - SP3T - On-On-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$17.3700 / $24.6700 | Buy Now |
CAD Models for 5644TH1RAKB by APEM Inc
Part Data Attributes for 5644TH1RAKB by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
STANDARD TYPE
|
Body Breadth
|
12 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
13.2 mm
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY TERMINAL SEALED; SPLASH PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
DP3T
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|