Part Details for 5644THADB3V by APEM Inc
Overview of 5644THADB3V by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5644THADB3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-5644THADB3V-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0070 | Buy Now |
DISTI #
642-5644THADB3V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$15.2900 / $16.2400 | Order Now |
DISTI #
74997747
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5644THADB3V Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4900 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SP3T - On-On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Locking Lever - 3 Locked Positions - Silver, Gold Plated Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$15.7900 / $22.4200 | Buy Now |
|
Master Electronics | Toggle Switch - SP3T - On-On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Locking Lever - 3 Locked Positions - Silver, Gold Plated Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$15.7900 / $22.4200 | Buy Now |