-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BERYLLIUM COPPER, TIN (100) FINISH, PCB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0397
|
Newark | Ic&component Sockets Mss Ser 4 W/Seal Sn-Sn Strip |Amp Te Connectivity 5645522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.2110 / $0.3330 | Buy Now |
DISTI #
56P2526
|
Newark | Mss, Ser 4, W/Seal, sn-Sn, strip |Amp Te Connectivity 5645522-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
A122641CT-ND
|
DigiKey | CONN PIN RCPT .034-.041 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8979 In Stock |
|
$0.1806 / $0.3200 | Buy Now |
DISTI #
5645522-1
|
Avnet Americas | MSS SER 4 W/SEAL SN-SN STRIP - Bulk (Alt: 5645522-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2042 / $0.2237 | Buy Now |
DISTI #
571-5645522-1
|
Mouser Electronics | IC & Component Sockets MSS SER 4 W/SEAL SN-SN STRIP RoHS: Compliant | 7144 |
|
$0.2020 / $0.3200 | Buy Now |
|
Future Electronics | 1 Position PC Pin Receptacles, Socket Press Fit Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1910 | Buy Now |
|
Future Electronics | 1 Position PC Pin Receptacles, Socket Press Fit Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1910 | Buy Now |
DISTI #
AMP5645522-1
|
Heilind Electronics | MSS, SER 4, W/SEAL,SN-SN, | Americas - 0 in Stock |
|
$0.2195 / $0.2419 | Buy Now |
|
Onlinecomponents.com | Contact SKT Press Fit ST Thru-Hole Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.2053 / $0.3388 | Buy Now |
DISTI #
AMP5645522-1
|
Interstate Connecting Components | MSS, SER 4, W/SEAL,SN-SN, | 0 |
|
$0.2195 / $0.2419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5645522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5645522-1
TE Connectivity
BERYLLIUM COPPER, TIN (100) FINISH, PCB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 6.5 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |