Part Details for 5646A4N by APEM Inc
Overview of 5646A4N by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5646A4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-5646A4N
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 47 |
|
$7.5000 / $14.1500 | Buy Now |
DISTI #
74997758
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5646A4N Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
22 In Stock |
|
$7.8200 / $16.2900 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
22 In Stock |
|
$7.8200 / $16.2900 | Buy Now |
Part Details for 5646A4N
5646A4N CAD Models
5646A4N Part Data Attributes
|
5646A4N
APEM Inc
Buy Now
|
Compare Parts:
5646A4N
APEM Inc
|
Samacsys Manufacturer | Apem |