Part Details for 5646AB9 by APEM Inc
Overview of 5646AB9 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5646AB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2491-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
16 In Stock |
|
$8.9930 / $15.2100 | Buy Now |
DISTI #
642-5646AB9
|
Mouser Electronics | Toggle Switches Solder lug toggle DP RoHS: Compliant | 13 |
|
$10.8600 / $15.8800 | Buy Now |
DISTI #
74997767
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5646AB9 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6100 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
28 In Stock |
|
$10.4500 / $17.7900 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
28 In Stock |
|
$10.4500 / $17.7900 | Buy Now |
Part Details for 5646AB9
5646AB9 CAD Models
5646AB9 Part Data Attributes
|
5646AB9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5646AB9
APEM Inc
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | FLAT TYPE | |
Body Breadth | 12 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 5646AB9
This table gives cross-reference parts and alternative options found for 5646AB9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646AB9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201P3YZQE | Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti Rotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 5646AB9 vs 7201P3YZQE |
ST2-1F1MZQE/CSA | Toggle Switch, DPDT, Latched, 7A, 30VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded | APEM Inc | 5646AB9 vs ST2-1F1MZQE/CSA |