Part Details for 5646AGKB2V by APEM Inc
Overview of 5646AGKB2V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5646AGKB2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9993
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5646AGKB2V Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1700 / $106.9200 | Buy Now |
DISTI #
5646AGKB2V-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6284 | Buy Now |
DISTI #
642-5646AGKB2V
|
Mouser Electronics | Toggle Switches DPDT 6A 125V 14.75mm RoHS: Compliant | 12 |
|
$44.6000 / $109.0600 | Buy Now |
DISTI #
74997800
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5646AGKB2V Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - 6A (AC) - 4A (DC) - 125VAC - 30VDC - 1/4-40 Bushing Thread - Solder Lug - Panel Mount. RoHS: Compliant |
3 In Stock |
|
$35.9200 / $116.0100 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - 6A (AC) - 4A (DC) - 125VAC - 30VDC - 1/4-40 Bushing Thread - Solder Lug - Panel Mount. RoHS: Compliant |
3 In Stock |
|
$35.9200 / $116.0100 | Buy Now |
Part Details for 5646AGKB2V
5646AGKB2V CAD Models
5646AGKB2V Part Data Attributes
|
5646AGKB2V
APEM Inc
Buy Now
|
Compare Parts:
5646AGKB2V
APEM Inc
|
Samacsys Manufacturer | Apem |