Part Details for 5646MAKB by APEM Inc
Overview of 5646MAKB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5646MAKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5646MAKB-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5240 | Buy Now |
DISTI #
642-5646MAKB
|
Mouser Electronics | Toggle Switches DPDT 6A 125V 17.5mm RoHS: Compliant | 0 |
|
$41.0000 / $42.8600 | Order Now |
DISTI #
74997819
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5646MAKB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$36.3900 / $48.0000 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 17.50mm Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$36.3900 / $48.0000 | Buy Now |
Part Details for 5646MAKB
5646MAKB CAD Models
5646MAKB Part Data Attributes:
|
5646MAKB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5646MAKB
APEM Inc
Toggle Switch, DPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 12 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 13.2 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |