Part Details for 564804-000 by TE Connectivity
Overview of 564804-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 564804-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.8800 | Buy Now |
|
Onlinecomponents.com | 55A0832-10-9/93/96CS2275 RoHS: Compliant | 0 |
|
$12.8600 / $36.1500 | Buy Now |
DISTI #
RYC55A0832-10-9/93/96CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0832-10-9/93/96CS22 | 0 |
|
Buy Now | |
DISTI #
000000000006399734
|
Sager | Hook-up Wire 55A0832-10-9/93/96CS2275 Min Qty: 1 | 0 |
|
$14.0600 / $17.5800 | Buy Now |
DISTI #
564804-000
|
Avnet Abacus | (Alt: 564804-000) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55A0832-10-9/93/96CS2275 RoHS: Compliant | 0 |
|
$12.8600 / $36.1500 | Buy Now |
Part Details for 564804-000
564804-000 CAD Models
564804-000 Part Data Attributes
|
564804-000
TE Connectivity
Buy Now
|
Compare Parts:
564804-000
TE Connectivity
Wire And Cable, 10AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |