Part Details for 5649 by Adafruit Industries
Overview of 5649 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P55564-9 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, PDSO16, SOP-16 | |
HC1-55564-9 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, CDIP14, | |
66564-934LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 34 Positions, with Strain Relief, 2.54mm (0.100in) Pitch |
Price & Stock for 5649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2806
|
Newark | Adafruit Qt 3V To 5V Level Booster Breakout - Stemma Qt/Qwiic |Adafruit 5649 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $5.4500 | Buy Now |
DISTI #
1528-5649-ND
|
DigiKey | STEMMA QT 3V TO 5V LEVEL BOOSTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$2.9500 | Buy Now |
DISTI #
485-5649
|
Mouser Electronics | Other Development Tools Adafruit QT 3V to 5V Level Booster Breakout - STEMMA QT / Qwiic RoHS: Compliant | 19 |
|
$2.9500 | Buy Now |