CAPACITOR, CERAMIC, 3000 V, X7R, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
982 | Bulk |
|
|
564R30GAT15 Vishay Cera-MiteBuy Now Datasheet |
Compare Parts:564R30GAT15 Vishay Cera-Mite CAPACITOR, CERAMIC, 3000 V, X7R, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3319 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 8.4 mm | |
Manufacturer Series | 564R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | 564R (2-7.5KV) | |
Size Code | 3319 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |