Part Details for 5650408-4 by TE Connectivity
Results Overview of 5650408-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650408-4 Information
5650408-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5650408-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16M4016
|
Newark | Din 41612 Pcb Connector Receptacle 64 Position, Product Range:Type C Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5650408-4 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 | Buy Now |
|
DISTI #
5650408-4
|
Avnet Americas | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 5650408-4) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 6 Days Container: Tray | 0 |
|
$3.5434 / $4.4887 | Buy Now |
|
DISTI #
71354064
|
RS | ASSEMBLY, RECEPTACLE, EURO, TYPE Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 / $9.0200 | RFQ |
|
|
TE Connectivity | ASSEMBLY,RECEPTACLE,EURO,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Number of Positions: 64 Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 5650408-4 | Internal Number: 5650408-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 536 |
|
$5.5200 / $6.8300 | Buy Now |
|
DISTI #
AMP5650408-4
|
Heilind Electronics | ASSEMBLY,RECEPTACLE,EURO,TYPE | Americas - 0 in Stock |
|
$4.4349 / $4.6897 | Buy Now |
|
DISTI #
AMP5650408-4
|
Interstate Connecting Components | ASSEMBLY,RECEPTACLE,EURO,TYPE | 0 |
|
$4.4349 / $4.6897 | Buy Now |
|
DISTI #
000000000001654113
|
Sager | DIN 41612 Connectors RECPT 64P VERT TYPE C Min Qty: 150 | 0 |
|
$5.2400 | Buy Now |
|
DISTI #
5650408-4
|
Avnet Abacus | Conn DIN 41612 F 64 POS 254mm Solder ST ThruHole (Alt: 5650408-4) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5650408-4
|
Avnet Abacus | Conn DIN 41612 F 64 POS 254mm Solder ST ThruHole (Alt: 5650408-4) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |