Part Details for 5650473-5 by TE Connectivity
Results Overview of 5650473-5 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650473-5 Information
5650473-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5650473-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K7349
|
Newark | Din 41612 Pcb Connector, Plug, 96 Way, Product Range:Eurocard Type C Series, No. Of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Width:3.7" Rohs Compliant: Yes |Te Connectivity 5650473-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$4.3800 / $4.7400 | Buy Now |
|
DISTI #
5650473-5
|
Avnet Americas | DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c - Boxed Product (Development Kits) (Alt: 5650473-5) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Box | 2921 |
|
$3.2057 / $3.9105 | Buy Now |
|
DISTI #
42K7349
|
Avnet Americas | DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c - Bulk (Alt: 42K7349) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 638 Partner Stock |
|
$4.8100 / $7.1800 | Buy Now |
|
DISTI #
70042666
|
RS | RETANGULAR, EUROCARD, PLUG, BRASS, 96, POLYESTER, GRAY, PCB MOUNT, 0.104 IN. Min Qty: 1 Package Multiple: 1 Container: Bulk | 175 |
|
$5.7600 / $7.4800 | Buy Now |
|
|
TE Connectivity | ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 96 Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5650473-5 | Internal Number: 5650473-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1730 |
|
$4.5000 / $6.7200 | Buy Now |
|
DISTI #
AMP5650473-5
|
Heilind Electronics | ASSYPINEUROCARDTYPE CLEAD- | Americas - 2145 in Stock |
|
$3.6431 / $4.6018 | Buy Now |
|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
DISTI #
5650473-5
|
TME | Connector: DIN 41612, socket, male, PIN: 96, angled 90°, THT, 2.54mm Min Qty: 1 | 22 |
|
$6.0200 / $8.6000 | Buy Now |
US Tariff Estimator: 5650473-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5650473-5
5650473-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5650473-5 Part Data Attributes
|
|
5650473-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650473-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE C,LEAD-
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Din 41612 | |
| Body Breadth | 0.437 Inch | |
| Body Depth | 0.437 Inch | |
| Body Length | 3.7 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polymer | |
| MIL Conformance | No | |
| Mains Connector Rating | 1.5a | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Name of Rows Loaded | A,B,C | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.104 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 96 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for 5650473-5
This table gives cross-reference parts and alternative options found for 5650473-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650473-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 650473-5 | TE Connectivity | $4.7165 | 096 EURO TYPE C PIN ST ASSY | 5650473-5 vs 650473-5 |