Part Details for 5650616-1 by TE Connectivity
Results Overview of 5650616-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650616-1 Information
5650616-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5650616-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K7352
|
Newark | Conn Sec Ii 49 Pos 100C/L Rohs Compliant: Yes |Amp Te Connectivity 5650616-1 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $9.5900 | Buy Now |
|
DISTI #
16AM4236
|
Newark | Card Edge Connector, 97 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator, Receptacle |Amp Te Connectivity 5650616-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $6.6900 | Buy Now |
|
DISTI #
5650616-1
|
Avnet Americas | Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole - Boxed Product (Development Kits) (Alt: 5650616-1) COO: China RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$3.7128 / $6.8491 | Buy Now |
|
DISTI #
71354934
|
RS | CONN SEC II 49 POS 100C/L Min Qty: 216 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2800 / $15.3500 | RFQ |
|
DISTI #
AMP5650616-1
|
Heilind Electronics | CONN SEC II 49 POS 100C/L | Americas - 0 in Stock |
|
$7.0506 / $7.1559 | Buy Now |
|
DISTI #
AMP5650616-1
|
Interstate Connecting Components | CONN SEC II 49 POS 100C/L | 0 |
|
$7.0506 / $7.1559 | Buy Now |
|
DISTI #
000000000001457957
|
Sager | Standard Card Edge Connectors 100 VRT 052DP Min Qty: 216 | 0 |
|
$7.9900 | Buy Now |
|
DISTI #
5650616-1
|
Avnet Abacus | Conn Card Edge SKT 104 POS 254mm Solder ST ThruHole (Alt: 5650616-1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5650616-1
|
Avnet Abacus | Conn Card Edge SKT 104 POS 254mm Solder ST ThruHole (Alt: 5650616-1) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 5650616-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5650616-1
5650616-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5650616-1 Part Data Attributes
|
|
5650616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650616-1
TE Connectivity
CONN SEC II 49 POS 100C/L
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 7 Weeks, 3 Days | |
| Additional Feature | Terminal Pitch For Power Contacts Is 2.54 Mm | |
| Body Depth | 0.72 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mating Contact Row Spacing | 0.241 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 3 A | |
| Rated Voltage | 400 V | |
| Reference Standard | Ul | |
| Terminal Length | 0.187 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 97 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5650616-1
This table gives cross-reference parts and alternative options found for 5650616-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650616-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5645169-3 | TE Connectivity | $1.4485 | CONN SEC II 49 POS 100C/L | 5650616-1 vs 5645169-3 |
| 5176139-2 | TE Connectivity | $3.9820 | CONN SEC II 49 POS 100C/L | 5650616-1 vs 5176139-2 |
| 5176139-3 | TE Connectivity | $4.5963 | CONN SEC II 49 POS 100C/L | 5650616-1 vs 5176139-3 |
| 5176139-1 | TE Connectivity | Check for Price | CONN SEC II 49 POS 100C/L | 5650616-1 vs 5176139-1 |
5650616-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 5650616-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
The operating temperature range for the 5650616-1 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector operates within this temperature range to maintain its performance and reliability.
-
The 5650616-1 connector has a IP67 rating, which means it is protected against immersion in water up to 1 meter (3.3 feet) for 30 minutes. It is also resistant to exposure to chemicals and other environmental factors, making it suitable for use in harsh environments.
-
The recommended wire size for the 5650616-1 connector is 24-18 AWG (0.25-1.0 mm²). It is compatible with a variety of wire types, including copper, aluminum, and tin-plated copper. Ensure that the wire meets the specified requirements to ensure reliable connections.