Part Details for 5650858-5 by TE Connectivity
Results Overview of 5650858-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650858-5 Information
5650858-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5650858-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AH1469
|
Newark | Connector, Din 41612, Rcpt, 32Pos, 2Row, Product Range:Eurocard Type B Series, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 5650858-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$2.0100 / $3.4200 | Buy Now |
|
DISTI #
73K1685
|
Newark | Din 41612 Pcb Connector Receptacle 32 Way, Product Range:-, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: Yes |Amp Te Connectivity 5650858-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.8100 | Buy Now |
|
DISTI #
5650858-5
|
Avnet Americas | Conn DIN 41612 Receptacle 32 POS 2.54mm Solder ST Through Hole - Boxed Product (Development Kits) (Alt: 5650858-5) COO: China RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Box | 1000 |
|
$2.7792 / $3.2859 | Buy Now |
|
DISTI #
70346612
|
RS | EUROCARD SER 32WAY 2.54MM PITCH, TYPE B,2 ROW, STRAIGHT DIN 41612 CONN, SKT, SOLDER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$5.1600 | Buy Now |
|
|
TE Connectivity | ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Number of Positions: 32 Receptacle Board-to-Board .18" 4.57 mm | Eurocard Connector | Part Number: 5650858-5 | Internal Number: 5650858-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1056 |
|
$4.6800 / $5.7900 | Buy Now |
|
DISTI #
AMP5650858-5
|
Heilind Electronics | ASSEMBLYRECEPTACLEEUROCARDT | Americas - 0 in Stock |
|
$3.4784 / $3.6783 | Buy Now |
|
DISTI #
56508585-TEC-0
|
TME | 5650858-5 Min Qty: 40 | 160 |
|
$2.4285 / $3.1318 | Buy Now |
|
DISTI #
5650858-5
|
IBS Electronics | CONN DIN 41612 RECEPTACLE 32 POS 2.54MM SOLDER ST THROUGH HOLE Min Qty: 40 Package Multiple: 1 | 2176 |
|
$3.5500 / $4.3820 | Buy Now |
|
DISTI #
AMP5650858-5
|
Interstate Connecting Components | ASSEMBLYRECEPTACLEEUROCARDT | 0 |
|
$3.4784 / $3.6783 | Buy Now |
|
DISTI #
000000000001654130
|
Sager | DIN 41612 Connectors RECPT 32P VERT TYPE B Min Qty: 200 | 0 |
|
$4.1100 | Buy Now |
US Tariff Estimator: 5650858-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5650858-5
5650858-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5650858-5 Part Data Attributes
|
|
5650858-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650858-5
TE Connectivity
ASSEMBLY,RECEPTACLE,EUROCARD,T
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.317 Inch | |
| Body Depth | 0.453 Inch | |
| Body Length | 2.1 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Name of Rows Loaded | A,B | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.18 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 32 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for 5650858-5
This table gives cross-reference parts and alternative options found for 5650858-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650858-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 536461-5 | TE Connectivity | $10.8876 | 032 EURO TYPE B RECEPT BL ASSY | 5650858-5 vs 536461-5 |
| 5536446-5 | TE Connectivity | $4.9250 | ASSEMBLY,RECEPTACLE,EUROCARD,T | 5650858-5 vs 5536446-5 |
| 5536460-5 | TE Connectivity | $6.9571 | ASSY,RECEPT,EURO,TYPE B,LEAD-F | 5650858-5 vs 5536460-5 |
| 7-1393640-3 | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 5650858-5 vs 7-1393640-3 |
| 7-1393640-3 | TE's AMP | Check for Price | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 5650858-5 vs 7-1393640-3 |
5650858-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their support for specific guidance.
-
Yes, the 5650858-5 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 5650858-5 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 5650858-5 connector has a sealed design, making it suitable for outdoor or harsh environmental applications. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
-
Yes, the 5650858-5 connector is designed to be compatible with other TE Connectivity products and some third-party components. However, it's essential to verify compatibility and consult TE Connectivity's documentation or contact their support for specific guidance.