Part Details for 5650906-5 by TE Connectivity
Results Overview of 5650906-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650906-5 Information
5650906-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5650906-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99X6196
|
Newark | Assy, pin, eurocard, type C, lead- |Amp Te Connectivity 5650906-5 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 | Buy Now |
|
DISTI #
5650906-5
|
Avnet Americas | Conn DIN 41612 PL 120 POS 2.54mm Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: 5650906-5) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 5 Weeks, 6 Days Container: Box | 0 |
|
$5.4223 / $6.4279 | Buy Now |
|
DISTI #
73776544
|
RS | ASSY, PIN, EUROCARD, TYPE C, LEAD-, Eurocard Connectors Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6200 / $12.6300 | RFQ |
|
|
TE Connectivity | ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 120 Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5650906-5 | Internal Number: 5650906-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 594 |
|
$8.2100 / $10.1600 | Buy Now |
|
DISTI #
AMP5650906-5
|
Heilind Electronics | ASSYPINEUROCARDTYPE CLEAD- | Americas - 0 in Stock |
|
$6.3507 / $6.7157 | Buy Now |
|
DISTI #
AMP5650906-5
|
Interstate Connecting Components | ASSYPINEUROCARDTYPE CLEAD- | 0 |
|
$6.3507 / $6.7157 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 600 | 1 |
|
$6.3700 / $7.0500 | Buy Now |
|
DISTI #
000000000001457974
|
Sager | DIN 41612 Connectors PLUG 120P R/A TYPE C Min Qty: 150 | 0 |
|
$7.5000 | Buy Now |
|
DISTI #
5650906-5
|
Avnet Abacus | Conn DIN 41612 PL 120 POS 254mm Solder RA ThruHole (Alt: 5650906-5) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5650906-5
|
Avnet Abacus | Conn DIN 41612 PL 120 POS 254mm Solder RA ThruHole (Alt: 5650906-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 5650906-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5650906-5
5650906-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5650906-5 Part Data Attributes
|
|
5650906-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650906-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE C,LEAD-
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 6 Weeks, 6 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Body Breadth | 0.437 inch | |
| Body Depth | 0.437 inch | |
| Body Length | 4.5 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD EURO CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Color | GRAY | |
| Insulator Material | GLASS FILLED POLYMER | |
| MIL Conformance | NO | |
| Mains Connector Rating | 1.5A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Name of Rows Loaded | A,B,C | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Panel Mount | NO | |
| Plating Thickness | 30u inch | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | UL | |
| Terminal Length | 0.104 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 120 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for 5650906-5
This table gives cross-reference parts and alternative options found for 5650906-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650906-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5650919-5 | TE Connectivity | $10.0000 | ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,120 P | 5650906-5 vs 5650919-5 |
| 650914-5 | TE Connectivity | $12.2586 | 120 EURO TYPE C PIN BL ASSY | 5650906-5 vs 650914-5 |
| 650910-5 | TE Connectivity | $19.2246 | 120 EURO TYPE R PIN ST ASSY | 5650906-5 vs 650910-5 |
| 650919-5 | TE Connectivity | $19.4352 | 120 EURO TYPE R PIN ST ASSY | 5650906-5 vs 650919-5 |
| RPIG120U30PB-14 | Amphenol FCi | Check for Price | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 5650906-5 vs RPIG120U30PB-14 |
| 650949-9 | TE's AMP | Check for Price | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG | 5650906-5 vs 650949-9 |
| RPIG120U30PB-15 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | 5650906-5 vs RPIG120U30PB-15 |
| RPI120U30PB-15 | Amphenol FCi | Check for Price | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 5650906-5 vs RPI120U30PB-15 |
| RPIG120U30PB-16 | Amphenol FCi | Check for Price | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 5650906-5 vs RPIG120U30PB-16 |
| RPI120U30PA-15 | Amphenol FCi | Check for Price | Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 5650906-5 vs RPI120U30PA-15 |
5650906-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5650906-5 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
Yes, the 5650906-5 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
-
The 5650906-5 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 5650906-5 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors, allowing for a comprehensive connectivity solution.