Part Details for 5656AB by APEM Inc
Overview of 5656AB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5656AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8118
|
Newark | Toggle Switch, straight,3P3T, on-On, solder Terminal, toggle Rohs Compliant: Yes |Apem 5656AB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $29.4600 | Buy Now |
DISTI #
679-2496-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
30 In Stock |
|
$19.5875 / $29.9100 | Buy Now |
DISTI #
642-5656AB
|
Mouser Electronics | Toggle Switches Solder lug toggle TP ON - ON RoHS: Compliant | 24 |
|
$19.5800 / $29.9100 | Buy Now |
DISTI #
74997887
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5656AB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5100 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON 3PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
127 In Stock |
|
$21.0700 / $49.9300 | Buy Now |
Part Details for 5656AB
5656AB CAD Models
5656AB Part Data Attributes
|
5656AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5656AB
APEM Inc
Toggle Switch, 3PDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 13.2 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 16.5 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.314 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER |