Part Details for 5656AB2VX408 by APEM Inc
Overview of 5656AB2VX408 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5656AB2VX408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-5656AB2VX408-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0240 | Buy Now |
DISTI #
642-5656AB2VX408
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE RoHS: Compliant | 19 |
|
$46.5800 / $58.0500 | Buy Now |
DISTI #
74997889
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5656AB2VX408 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7500 | RFQ |
|
Onlinecomponents.com | 5000 Series - Miniature Toggle Switches - Three Pole - ON-ON - 2 Locked Positions - 4A - 30VDC - Silver RoHS: Compliant |
100 In Stock |
|
$48.4900 / $90.6500 | Buy Now |
DISTI #
76495230
|
Verical | Switch Toggle ON ON 3PDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 97 |
|
$62.2192 / $113.7390 | Buy Now |
|
Master Electronics | 5000 Series - Miniature Toggle Switches - Three Pole - ON-ON - 2 Locked Positions - 4A - 30VDC - Silver RoHS: Compliant |
100 In Stock |
|
$48.4900 / $90.6500 | Buy Now |