Part Details for 5657AB9 by APEM Inc
Overview of 5657AB9 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5657AB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5657AB9-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5304 | Buy Now |
DISTI #
642-5657AB9
|
Mouser Electronics | Toggle Switches 3PDT 6A 125V 21.3mm RoHS: Compliant | 0 |
|
$14.1700 / $19.7700 | Order Now |
|
Onlinecomponents.com | Toggle Switch - 3PDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$10.2100 / $17.9700 | Buy Now |
|
Master Electronics | Toggle Switch - 3PDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 11.40mm Flatted Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$10.2100 / $17.9700 | Buy Now |
Part Details for 5657AB9
5657AB9 CAD Models
5657AB9 Part Data Attributes:
|
5657AB9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5657AB9
APEM Inc
Toggle Switch, 3PDT, Momentary, 4A, 30VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | FLAT TYPE | |
Body Breadth | 13.2 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 16.5 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |