Part Details for 5658AB by APEM Inc
Overview of 5658AB by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5658AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1389
|
Newark | Toggle Switch, 3Pdt, Latched And Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel Mount-Threaded Rohs Compliant: Yes |Apem 5658AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $28.8100 | Buy Now |
DISTI #
91C4471
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5658AB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $46.6000 | Buy Now |
DISTI #
2266-5658AB-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 3 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$23.1300 / $24.9800 | Buy Now |
DISTI #
5658AB-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7944 | Buy Now |
DISTI #
642-5658AB
|
Mouser Electronics | Toggle Switches 3PDT ON-OFF(ON) 6A RoHS: Compliant | 0 |
|
$21.5100 / $31.8300 | Order Now |
DISTI #
74997909
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5658AB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1700 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
15 Partner Stock |
|
$9.1400 / $30.1300 | Buy Now |
DISTI #
APEM 5658AB
|
PEI Genesis | Toggle Switch | 15 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
15 Partner Stock |
|
$9.1400 / $30.1300 | Buy Now |
Part Details for 5658AB
5658AB CAD Models
5658AB Part Data Attributes:
|
5658AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5658AB
APEM Inc
Toggle Switch, 3PDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 13.2 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 16.5 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |