There are no models available for this part yet.
Overview of 5659MAB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5659MAB by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5659MAB-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0504 | Buy Now | |
DISTI #
642-5659MAB
|
Mouser Electronics | Toggle Switches 3PDT 6A 125V 17.5mm RoHS: Compliant | 0 |
|
$17.3000 / $22.6900 | Order Now | |
Onlinecomponents.com | Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$13.5000 / $21.5800 | Buy Now | ||
Master Electronics | Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant | 0 |
|
$13.5000 / $21.5800 | Buy Now |
CAD Models for 5659MAB by APEM Inc
Part Data Attributes for 5659MAB by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Apem
|
Actuator Type
|
LARGE TYPE
|
Body Breadth
|
13.2 mm
|
Body Height
|
12.1 mm
|
Body Length or Diameter
|
16.5 mm
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
40000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|