Part Details for 566-290-752G by EDAC Inc
Overview of 566-290-752G by EDAC Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3752GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPA2752GR-E1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8.0A 23Mohm Power Sop8 | |
UPA2752GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8.0A 23Mohm Power Sop8 |
Price & Stock for 566-290-752G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-566-290-752G
|
Mouser Electronics | Standard Card Edge Connectors EDAC Applicators (G Press) for Terminals PN# 566-290-721 RoHS: Compliant | 0 |
|
$2,274.9900 | Order Now |