There are no models available for this part yet.
Overview of 5660-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
56604-302ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry,Double Row, Selective Loaded, 18 Position ,2.54mm (0.100in) Pitch | |
56604-302KLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry,Double Row, Selective Loaded, 18 Position ,2.54mm (0.100in) Pitch | |
56600-303ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded, 9 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 5660-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C6729
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 5660-0-15-15-30-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $1.2000 | Buy Now | |
DISTI #
5660-015153027100-ND
|
DigiKey | CONN RECEPT PIN .015-.025" .200" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.7056 / $1.4100 | Buy Now | |
DISTI #
575-5660015153027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON RoHS: Compliant | 868 |
|
$0.6520 / $1.4100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5810 | Buy Now | ||
Bisco Industries | 1500 |
|
Buy Now | ||||
DISTI #
000000000000405615
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1674 / $1.1500 | Buy Now |
CAD Models for 5660-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 5660-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|