Part Details for 5662CDKB by APEM Inc
Overview of 5662CDKB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5662CDKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-5662CDKB-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7508 | Buy Now |
DISTI #
642-5662CDKB
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$37.3500 / $37.8900 | Order Now |
DISTI #
74997921
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5662CDKB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8100 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 4PDT - On-Mom - 0.4A 20VAC 20VDC - 10.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$35.9300 / $47.3900 | Buy Now |
|
Master Electronics | Toggle Switch - 4PDT - On-Mom - 0.4A 20VAC 20VDC - 10.50mm Round Actuator - Brass, Gold Plated Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$35.9300 / $47.3900 | Buy Now |